Filter Your Search
1 - 1 of 1 results
|
D2VW-01L2A-1HS
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 30 V | 1000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 2.26 N | 1.6 mm | -40 °C | 90 °C | PANEL MOUNT | 2.4 mm | IP50 | NO | QUICK CONNECT/SOLDER | 10.3 mm | 33 mm | 15.9 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |