Filter Your Search
1 - 1 of 1 results
|
D31A5100
Celduc Group
|
Check for Price | Yes | Active | 12 V | 144 mW | 1 kΩ | 100 V | 500 mA | 200 Hz | 1000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 20 V | 0.5A@100VAC | 0.5A@100VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 50 µs | -40 °C | 70 °C | DC | Rhodium | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 6.9 mm | 5.5 mm | 19.9 mm | 19.9mm x 6.9mm x 5.5mm | 0.003098806197612395 inch | CELDUC RELAIS | unknown | EAR99 | 8536.49.00.50 | Celduc |