Filter Your Search
1 - 8 of 8 results
|
D3225
TE Connectivity
|
$4.5287 | Yes | Obsolete | 80 mW | 1.013 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 9 mA | 6.75 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||
|
D3225
Aeroflex Inc
|
Check for Price | Transferred | 225 MHz | 2.5 GHz | SMA-F | 50 Ω | 1 dB | -55 °C | 85 °C | AEROFLEX/KDI INC | unknown | COAXIAL | 30 dBm | SPLITTER AND COMBINER | 1.5 | ||||||||||||||||||||||||||||||||||||||||
|
D3225
|
Check for Price | Transferred | 225 MHz | 2.5 GHz | SMA-F | 50 Ω | 1 dB | -55 °C | 85 °C | AEROFLEX/KDI INC | unknown | COAXIAL | 30 dBm | SPLITTER AND COMBINER | 1.5 | ||||||||||||||||||||||||||||||||||||||||
|
D3225
Cobham RFMW Solutions
|
Check for Price | Transferred | 225 MHz | 2.5 GHz | SMA-F | 50 Ω | 1 dB | -55 °C | 85 °C | AEROFLEX/KDI INC | unknown | COAXIAL | 30 dBm | SPLITTER AND COMBINER | 1.5 | ||||||||||||||||||||||||||||||||||||||||
|
D3225
Cobham PLC
|
Check for Price | Active | 225 MHz | 2.5 GHz | SMA-F, ISOLATION-MIN (DB):13 | 1 dB | -55 °C | 125 °C | COBHAM PLC | CASE D3225 | unknown | COAXIAL | SPLITTER AND COMBINER | 1.5 | |||||||||||||||||||||||||||||||||||||||||
|
D3225
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
D3225
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 225 MHz | 2.5 GHz | SMA-F, ISOLATION-MIN (DB):13 | 1 dB | -55 °C | 125 °C | AEROFLEX CONTROL COMPONENTS INC | unknown | COAXIAL | SPLITTER AND COMBINER | 1.5 | ||||||||||||||||||||||||||||||||||||||||||
|
D3225
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 80 mW | 1.013 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 9 mA | 6.75 V | 900 mV | 9 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm X 7.3mm X 10.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |