Filter Your Search
1 - 3 of 3 results
|
D3242
TE Connectivity
|
$3.9382 | Yes | Obsolete | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 22 mA | 3.375 V | -3.375 V | 4.5 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||||
|
D3242
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 22 mA | 3.375 V | -3.375 V | 4.5 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||||
|
D3242
Intel Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | 28 | NO | Tin/Lead (Sn/Pb) | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | R-XDIP-T28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Not Qualified | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL |