Filter Your Search
1 - 1 of 1 results
|
D3525W
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 405 Ω | 1.25 A | 250 V | 220 V | 1.25 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL; COIL RATING CONFIRM WEBSITE | 22 mA | 6.75 V | 900 mV | 9 V | 1.25A@250VAC | 1.25A@220VDC | -0.5 dB | -13.7 dB | 10 ms | 10 ms | 20 ms | 1.27 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67 | NO | SOLDER | 7.5 mm | 10 mm | 15 mm | 15mm x 7.5mm x 10mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |