Filter Your Search
1 - 1 of 1 results
|
D3V-01-1A2-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 8 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | .1A@125VAC | .1A@8VDC | 100 mA | 125 V | 0.25 N | 1.2 mm | -25 °C | 85 °C | PANEL MOUNT | 2.2 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |