Filter Your Search
1 - 10 of 13 results
|
D403-S1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | SOLDER LUG | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D403-S1ND
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D403-S1RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D403-S1TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | SOLDER LUG | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D403-S1XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | SOLDER LUG | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D403-S1XD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.1974 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 8.89 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.58 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D403-S1RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D403-S1GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D403-S1YL
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | STANDARD FORCE, STANDARD RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.1668 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 12.3698 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | SOLDER LUG | 2.757 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D403-S1TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | ON-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | SOLDER LUG | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |