Filter Your Search
1 - 10 of 16 results
|
D40C4-TYPE12
Intersil Corporation
|
Check for Price | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
D40C4
Intersil Corporation
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
D40C4-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
D40C4
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 1.67 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
D40C4-TYPE1
Intersil Corporation
|
Check for Price | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
D40C4TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 80 MHz | 10 pF | 6.25 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||
|
D40C4
Texas Instruments
|
Check for Price | No | Obsolete | 40 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 10 W | 1.67 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
D40C4-TYPE12
Harris Semiconductor
|
Check for Price | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 75 MHz | 220 pF | 6.25 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||||||||||
![]() |
D40C4
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 40 V | 500 mA | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 80 MHz | 10 pF | 6.25 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | SFM | 3 | ||||
|
D40C4
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | DARLINGTON | 10000 | 75 MHz | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 |