Filter Your Search
1 - 10 of 17 results
|
D40K1TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 30 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 75 MHz | 10 pF | 1.67 W | 10 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||
|
D40K1
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 A | NPN | NO | DARLINGTON | 1000 | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | |||||||||||||||||||||||||
|
D40K1PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 30 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 75 MHz | 10 pF | 1.67 W | 10 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||
![]() |
D40K1
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 30 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 75 MHz | 10 pF | 1.67 W | 10 W | AMPLIFIER | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | SFM | 3 | 8541.29.00.75 | ||
|
D40K1
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 30 V | 2 A | NPN | SINGLE | 1 | 1000 | 75 MHz | SILICON | e0 | Tin/Lead (Sn/Pb) | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
D40K1-TYPE11
Intersil Corporation
|
Check for Price | Obsolete | 30 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 75 MHz | 10 pF | 10 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.75 | ||||||||||
|
D40K1
Texas Instruments
|
Check for Price | No | No | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 10 W | 1.67 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | |||||||||
|
D40K1
Intersil Corporation
|
Check for Price | No | Obsolete | 2 A | NPN | NO | DARLINGTON | 1000 | 1.67 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
D40K1-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 30 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 75 MHz | 10 pF | 10 W | SWITCHING | SILICON | 1.5 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.75 | ||||||||||
|
D40K1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 1000 | 10 W | 1.67 W | SILICON | 1.5 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 |