Filter Your Search
1 - 10 of 72 results
|
D40V1-TYPE1
Intersil Corporation
|
Check for Price | Obsolete | 250 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
D40V5-TYPE11
Intersil Corporation
|
Check for Price | Obsolete | 350 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
D40V5-TYPE12
Intersil Corporation
|
Check for Price | Obsolete | 350 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
D40V1-TYPE11
Harris Semiconductor
|
Check for Price | Obsolete | 250 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D40V4-TYPE1
Harris Semiconductor
|
Check for Price | Obsolete | 300 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.75 | |||||||
|
D40V5-TYPE1
Intersil Corporation
|
Check for Price | Obsolete | 350 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
D40V4
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 mA | NPN | NO | SINGLE | 1 | 60 | 50 MHz | 9 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||
|
D40V3
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 100 mA | NPN | NO | SINGLE | 1 | 30 | 50 MHz | 9 W | e0 | 140 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||
|
D40V3-TYPE32
Intersil Corporation
|
Check for Price | Obsolete | 300 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
D40V6-TYPE11
Intersil Corporation
|
Check for Price | Obsolete | 350 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 50 MHz | 3 pF | 9 W | SWITCHING | SILICON | 1 V | TO-202AB | R-PSFM-T3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 |