Filter Your Search
1 - 10 of 326 results
|
D41K-Z5GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-Q3GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-PBGD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 5.4102 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-E5RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-B8GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | SOLDER LUG | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
D41K-Q3RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-V1GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.1473 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K3
Texas Instruments
|
Check for Price | No | Obsolete | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | , | 2 A | DARLINGTON | 1000 | PNP | 1.67 W | ||||||||||||||||||||||||||||||||||||||
|
D41K-P4RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | LIGHT FORCE, STANDARD RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.0778 N | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | 5.4102 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
D41K-V2XL
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 1000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | LIGHT FORCE, HIGH RATIO | 0.05A@250VAC | 0.1A@250VAC | 100 mA | ON-(OFF) | 250 V | 0.0195 N | e3 | -40 °C | 85 °C | PANEL MOUNT | ALUMINUM | 20.6248 mm | WHITE | BRASS | GOLD | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.6 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 2.932 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |