Filter Your Search
1 - 10 of 283 results
|
D423-Q3TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-R3AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | STANDARD FORCE | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 2.4892 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.578 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
D423-S1GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | SOLDER LUG | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
D423-E5TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D423-V3RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-Q3RA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.7367 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-Y5TA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
D423-Y5RD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, STANDARD RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.3447 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-Y5TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D423-Z5TD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 500000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |