Filter Your Search
1 - 2 of 2 results
|
D449-R1LL-G2
The Cherry Corporation
|
Check for Price | Yes | Transferred | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
D449-R1LL-G2
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | 50000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | 10A@250VAC | 10 A | 250 V | -40 °C | 1.6002 mm | BRASS | 0.122 inch | 10.3124 mm | 15.9004 mm | 27.7876 mm | ZF FRIEDRICHSHAFEN AG | compliant |