Filter Your Search
1 - 10 of 14 results
|
D4MC-1000
OMRON Corporation
|
$20.4755 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 1.67 N | -10 °C | 80 °C | PANEL MOUNT | 4 mm | IP67 | NO | SCREW | 21.7 mm | 48.5 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||||
|
D4MC-1020
OMRON Corporation
|
$20.4755 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 2.55 N | -10 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP67 | NO | SCREW | 21.7 mm | 48.5 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
D4MC-3030
OMRON Corporation
|
$22.9081 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 2.94 N | -10 °C | 80 °C | PANEL MOUNT | 2 mm | IP67 | NO | SCREW | 21.7 mm | 48.5 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
D4MC-2000
OMRON Corporation
|
$24.1340 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 1.96 N | -10 °C | 80 °C | PANEL MOUNT | 5 mm | IP67 | NO | SCREW | 21.7 mm | 48.5 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||||
|
D4MC-2020
OMRON Corporation
|
$27.7643 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 2.94 N | -10 °C | 80 °C | PANEL MOUNT | 2 mm | IP67 | NO | SCREW | 21.7 mm | 48.5 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||||
|
D4MC-5000
OMRON Corporation
|
$29.4625 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 5.88 N | 1.6 mm | -10 °C | 80 °C | PANEL MOUNT | 6.6 mm | IP67 | NO | SCREW | 21.7 mm | 45 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||
|
D4MC-5020
OMRON Corporation
|
$33.2574 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER PLUNGER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 5.88 N | 1.6 mm | -10 °C | 80 °C | PANEL MOUNT | 6.6 mm | IP67 | NO | SCREW | 21.7 mm | 45 mm | 55 mm | OMRON CORP | compliant | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||
|
D4MC-5040
OMRON Corporation
|
$46.3846 | Yes | Active | 10 A | 14 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CROSSROLLER PLUNGER | 10A@250VAC | 10A@14VDC | 10 A | 250 V | 5.88 N | 1.6 mm | -10 °C | 80 °C | PANEL MOUNT | 6.6 mm | IP67 | NO | SCREW | 21.7 mm | 45 mm | 55 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||||||||||||||
|
DB3AD4MC
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2000000 Cycle(s) | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | HIGH RATIO | 0.1A@250VAC | 100 mA | OFF-(ON) | 250 V | 1.4706 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 1.5748 mm | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | 3 | NO | BRASS | SOLDER | 0.37 inch | 6.5024 mm | 9.652 mm | 19.9898 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
DB1CD4MC
The Cherry Corporation
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | HIGH RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 1.4706 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 1.5748 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | 3 | NO | BRASS | SOLDER | 0.37 inch | 6.5024 mm | 9.652 mm | 19.9898 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |