Filter Your Search
1 - 2 of 2 results
|
D602J11S202PQF
C&K
|
Check for Price | Yes | Yes | Obsolete | 10 A | 30 V | 10000 Cycle(s) | DPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | PANEL MOUNTABLE, APPROVALS: CSA; UL; VDE | 10A@125VAC | 10A@30VDC | 10 A | ON-OFF | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYAMIDE66 | BLACK | SILVER ALLOY | SILVER | SILVER ALLOY | POLYAMIDE66 | 6 | NO | Silver (Ag) | SOLDER | 0.218 inch | 20.83 mm | 13.15 mm | 20.83 mm | 0.122 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
D602J11S202PQF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | DPST | LATCHED | ROCKER SWITCH | ROCKER | 10A@125VAC | 10 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 20.83 mm | 10.95 mm | 23.85 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |