Filter Your Search
1 - 10 of 28 results
|
LPC1754FBD80,518
NXP Semiconductors
|
$8.0055 | Yes | Active | 32 | 100 MHz | 131072 | 32768 | 25 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT315-1, LQFP-80 | 80 | SOT315-1 | compliant | 8542.31.00.01 | NXP | ||||||||||||||||
|
ID8051AH
AMD
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TD8051
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
TD8051AHP
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 4096 | 128 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | MROM | 125 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | Intel | |||||||||||||
|
ID8051AHB
AMD
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
D8051KB
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | MOS | BOOLEAN PROCESSOR | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ID8051
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
D8051AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | MROM | 125 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||||||||
|
AD8051AHP
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | NO | 5 V | CMOS | MROM | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 110 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
LD8051AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | 8 | NO | MROM | 125 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | Intel |