Filter Your Search
1 - 3 of 3 results
|
D8087-2B
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||
|
MD8087-2/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8086; 8088; 80186; 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | ||||||||||
|
MD8087-2/BQA
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP2-40 | unknown | 8542.31.00.01 | 3A001.A.2.C |