Filter Your Search
1 - 3 of 3 results
|
D82288-8S40307
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||
|
MD82288-8
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 140 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||
|
D82288-8
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 140 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 |