Filter Your Search
1 - 4 of 4 results
|
TD8282
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 45 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS DRIVER | BIPOLAR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||
|
D8282
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | Intel | ||
|
QD8282
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||
|
LD8282
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 45 ns | 1 | 8 | NO | DIP | 3-STATE | 82 | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 |