Filter Your Search
1 - 4 of 4 results
|
V7-1C17D844
Honeywell Sensing and Control
|
$7.0752 | No | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 15A@250VAC | A@VDC | 15 A | 250 V | 1.47 N | 1.19 mm | -40 °C | 82 °C | PANEL MOUNT | 2.46 mm | NO | QUICK CONNECT | 10.2 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
V7-1C17D844-429
Honeywell Sensing and Control
|
$12.5556 | No | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPECIAL LEVER | 15A@250VAC | A@VDC | 15 A | 250 V | 1.27 N | 1.91 mm | -40 °C | 82 °C | PANEL MOUNT | 3.05 mm | NO | QUICK CONNECT | 10.2 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
D8-44
Safran Group
|
Check for Price | Contact Manufacturer | 15 A | 30 V | 50000 Cycle(s) | 4PDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 15A@250VAC | 15A@30VDC | 15 A | 250 V | 9.17 N | 1.52 mm | PANEL MOUNT | 1.52 mm | ENVIRONMENTALLY SEALED | NO | SOLDER | 13.08 mm | 22.61 mm | 31.75 mm | SAFRAN GROUP | compliant | ||||||||||
|
D8-44
Eaton Corporation
|
Check for Price | Transferred | 15 A | 30 V | 50000 Cycle(s) | 4PDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 15A@250VAC | 15A@30VDC | 15 A | 250 V | 9.17 N | 1.52 mm | PANEL MOUNT | 1.52 mm | ENVIRONMENTALLY SEALED | NO | SOLDER | 13.08 mm | 22.61 mm | 31.75 mm | EATON CORP | compliant | EAR99 | 8536.50.90.40 |