Filter Your Search
1 - 4 of 4 results
|
QD8741A-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 240 kHz | 1024 | 64 | 64 | 8048 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | compliant | 8542.31.00.01 | |||
|
D8741A-8
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 240 kHz | 1024 | 64 | 64 | 8048 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, DIP40,.6 | compliant | 8542.31.00.01 | |||
|
TD8741A-8
Intel Corporation
|
Check for Price | Obsolete | 8 | 240 kHz | 1024 | 64 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 | ||||||||||
|
LD8741A-8
Intel Corporation
|
Check for Price | Obsolete | 8 | 240 kHz | 1024 | 64 | 8 | 3.6 MHz | 16 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | ADDITIONAL SUPPLY VDD = 5V+/-10% | NO | NO | NO | FIXED POINT | NO | NO | NO | 8 | 8 | NO | UVPROM | 110 mA | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 |