Filter Your Search
1 - 10 of 33 results
|
D95008-42
Harwin
|
$1.6050 | Yes | Yes | Active | 8 | NOT APPLICABLE | 1 A | IC SOCKET | DIP8 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.394 inch | 0.398 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D95022-42
Harwin
|
$1.8569 | Yes | Yes | Obsolete | 22 | NOT APPLICABLE | 1 A | IC SOCKET | DIP22 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | TIN OVER NICKEL | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.394 inch | 1.094 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D95024-42
Harwin
|
$2.1033 | Yes | Yes | Obsolete | 24 | NOT APPLICABLE | 1 A | IC SOCKET | DIP24 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | TIN OVER NICKEL | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.694 inch | 1.197 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D95032-42
Harwin
|
$3.3014 | Yes | Yes | Obsolete | 32 | NOT APPLICABLE | 1 A | IC SOCKET | DIP32 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | TIN OVER NICKEL | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.694 inch | 1.598 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D95028-42
Harwin
|
$3.6040 | Yes | Yes | Active | 28 | NOT APPLICABLE | 1 A | IC SOCKET | DIP28 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.694 inch | 1.398 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D95040-42
Harwin
|
$6.2501 | Yes | Yes | Active | 40 | NOT APPLICABLE | 1 A | IC SOCKET | DIP40 | ROHS COMPLIANT | 1000VAC V | 10 GΩ | e3 | 125 °C | -55 °C | NOT APPLICABLE | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | SOLDER | 0.315 inch | 0.694 inch | 2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||||||||||||||||||||||||||
|
D950N18TXPSA1
Infineon Technologies AG
|
$88.6400 | Yes | Active | 180 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 2.1 V | O-CEDB-N2 | 12.8 kA | 1 | 1 | 2 | 1.24 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NOT SPECIFIED | 1.8 kV | 40 mA | 1.8 kV | YES | NO LEAD | END | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||
|
D950N22TXPSA1
Infineon Technologies AG
|
$97.0800 | Yes | Obsolete | 180 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 2.1 V | O-CEDB-N2 | 12.8 kA | 1 | 1 | 2 | 1.24 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NOT SPECIFIED | 2.2 kV | 40 mA | 2.2 kV | YES | NO LEAD | END | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||
|
D95064-01
Harwin
|
Check for Price | No | Obsolete | 64 | IC SOCKET | DIP64 | e0 | GOLD (30) | TIN LEAD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
D950-CORE
STMicroelectronics
|
Check for Price | Obsolete | 125 °C | -40 °C | STMICROELECTRONICS | compliant | 8542.31.00.01 | 16 | YES | 16 | YES | 16 | FIXED POINT | MULTIPLE | YES | DIE OR CHIP | Not Qualified | 0 | 2.75 V | 2.25 V | 2.5 V | CMOS | AUTOMOTIVE | DIGITAL SIGNAL PROCESSOR, OTHER |