Filter Your Search
1 - 2 of 2 results
|
DA102J3GB215QF8
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 0.3HP@125VAC | 16A@125VAC | 16 A | ON-OFF | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN | MATTE | POLYCARBONATE | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | GREEN LAMP | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.221 inch | 20.83 mm | 31.6 mm | 30.48 mm | 0.28 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
DA102J3GB215QF8
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ILLUMINATED ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | GREEN LAMP | IP65 | NO | Silver (Ag) | QUICK CONNECT | 20.83 mm | 31.6 mm | 30.48 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |