Filter Your Search
1 - 1 of 1 results
|
DA2257-ALB
Coilcraft Inc
|
$3.5559 | Yes | Yes | Obsolete | 2 kV | 3.3 V | 2.7 A | 5 V | 225 mΩ | 35 µH | SMPS TRANSFORMER | ISOLATION | 60 V | 14 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver - Matte Tin - with Nickel barrier | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |