Parametric results for: da2304-altb under Power/Mains Transformers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: da2304al
Select parts from the table below to compare.
Compare
Compare
DA2304-ALLB
Coilcraft Inc
Check for Price Active POWER TRANSFORMER e2 Tin/Silver (Sn/Ag) COILCRAFT INC compliant EAR99
DA2304-ALD
Coilcraft Inc
Check for Price Yes Yes Active 7.2 W 1:2.2 3.3 V 2.5 kV 6 V 6 V 232 mΩ 17.8 µH POWER TRANSFORMER POWER NO NO 3.3 V 2 2 DUAL 3.3V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES Tin/Silver - Tin - with Nickel barrier 5.97 mm 10.3 mm 8.1 mm COILCRAFT INC compliant EAR99 CHIP 8504.31.40.35 COILCRAFT
DA2304-ALB
Coilcraft Inc
Check for Price Yes Yes Obsolete 7.2 W 1:2.2 3.3 V 2.5 kV 6 V 6 V 232 mΩ 17.8 µH POWER TRANSFORMER POWER NO NO 3.3 V 2 2 DUAL 3.3V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES Tin/Silver - Tin - with Nickel barrier 5.97 mm 10.3 mm 8.1 mm COILCRAFT INC compliant EAR99 CHIP 8504.31.40.35 COILCRAFT
DA2304-ALLD
Coilcraft Inc
Check for Price Active POWER TRANSFORMER COILCRAFT INC compliant EAR99