Filter Your Search
1 - 2 of 2 results
|
DAN202UT106
ROHM Semiconductor
|
$0.1743 | Yes | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-70 | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||
|
DAN202UT-106
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | NOT SPECIFIED | 125 °C | -25 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | R-PDSO-G3 | 3 | compliant |