Filter Your Search
1 - 10 of 260,264 results
|
D50DB4R7A1LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 100 V | 1.0638 % | 0605 | DB | 1.0638 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D90DB180Z1AA
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 100 V | 80 % | 1009 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D90DB9R1F1LA
Knowles Capacitors
|
Check for Price | Yes | Active | 9.1 pF | 100 V | 1 % | 1009 | DB | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | Waffle Pack | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D15DBR55L1ME
Knowles Capacitors
|
Check for Price | Yes | Active | 0.55 pF | 100 V | 15 % | 0201 | DB | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D20DB0R7A5PYE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 50 V | 7.1429 % | 0202 | DB | 7.1429 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20DB0R7G1MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 2 % | 0202 | DB | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20DB0R7Z1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 80 % | 0202 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20DB1R0M1TAT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 100 V | 20 % | 0202 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20DB1R0Z1TED
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 100 V | 80 % | 0202 | DB | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20DB1R3L5TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.3 pF | 50 V | 15 % | 0202 | DB | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -50ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |