Filter Your Search
1 - 10 of 152 results
|
DB1EB1SD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 19 mm | NO | SILVER | QUICK CONNECT | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1EB1RB
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.64 N | 4 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 6 mm | NO | SILVER | QUICK CONNECT | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1ED5LD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.18 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 19 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1ED3LD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.18 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 19 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1ED3RD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 19 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1ED3VB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | OFF-(ON) | 250 V | 0.54 N | 4.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PLASTIC | 6.5 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 5 | NO | Silver (Ag) | BRASS | SOLDER | 0.22 inch | 9.65 mm | 6.5 mm | 20 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DB1EC1SD
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.2 N | 15 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 19 mm | NO | SILVER | SOLDER | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DB1ED5OB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPST | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | HIGH RATIO | 5A@250VAC | 5 A | OFF-(ON) | 250 V | 1.4706 N | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PLASTIC | 1.5748 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 3 | NO | BRASS | SOLDER | 0.287 inch | 6.5024 mm | 9.652 mm | 19.9898 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||
|
DB1EB1WB
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | OFF-(ON) | 250 V | 0.49 N | 4.5 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | PLASTIC | 6.5 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | NO | Silver (Ag) | BRASS | QUICK CONNECT | 0.276 inch | 6.5 mm | 9.65 mm | 20 mm | 0.287 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
DB1ED2LC
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 0.49 N | 4.5 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 6.5 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |