Filter Your Search
1 - 10 of 572 results
|
5962-8948104VA
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | 0.960 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-18 | unknown | ||||||||||||
|
PM7226BIFR
Precision Monolithics Inc
|
Check for Price | Obsolete | 8 | NO | D/A CONVERTER | R-GDIP-T20 | Not Qualified | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
5962-88778012C
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | 0.1221 % | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | PRECISION MONOLITHICS INC | CERAMIC, LCC-20 | unknown | ||||||||||
|
M38510/11302BEB
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | DIP, | unknown | ||||||||||||||
|
PM7545BIER
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.012 % | 12 | NO | D/A CONVERTER | BINARY | 1 | 1000 ns | 2 mA | CMOS | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | |||||||||
|
DAC1408ABI-8P
Precision Monolithics Inc
|
Check for Price | Obsolete | 8 | NO | D/A CONVERTER | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PM7542BIFP
Precision Monolithics Inc
|
Check for Price | Obsolete | 12 | NO | D/A CONVERTER | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
PM7224BRC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | 1 | 5 µs | 6 mA | BICMOS | MILITARY | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||
|
PM7628BIFP
Precision Monolithics Inc
|
Check for Price | Obsolete | 8 | NO | D/A CONVERTER | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DAC8222BIHP
Precision Monolithics Inc
|
Check for Price | Obsolete | 12 | NO | D/A CONVERTER | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 |