Filter Your Search
1 - 7 of 7 results
|
Q48DC12003NRA
Delta Electronics Inc
|
Check for Price | Active | 48 V | 12.1 V | 75 V | 36 V | 10.043 V | 12.705 V | 2 | NO | YES | IT IS ALSO PROVIDE -12.1 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 65 W | R-XDMA-P7 | Not Qualified | 124 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 9.7 mm | DELTA ELECTRONICS INC | MODULE | , | 7 | compliant | EAR99 | |||||||
|
DC1200-3
Vertiv Inc
|
Check for Price | Obsolete | 240 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 100 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | CB, CCC, CE, NEMKO, UL | 50 °C | -10 °C | 81.3 mm | 279.4 mm | VERTIV CO | , | unknown | EAR99 | |||||||||||||||||||
|
DC1200-3-002
Vertiv Inc
|
Check for Price | Obsolete | 240 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 100 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | CB, CCC, CE, NEMKO, UL | 50 °C | -10 °C | 81.3 mm | 279.4 mm | VERTIV CO | , | unknown | EAR99 | |||||||||||||||||||
|
DC1-200S
Pico Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DC1200-3-004
Vertiv Inc
|
Check for Price | Obsolete | 240 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 100 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | CB, CCC, CE, NEMKO, UL | 50 °C | -10 °C | 81.3 mm | 279.4 mm | VERTIV CO | , | unknown | EAR99 | |||||||||||||||||||
|
DC1200-3-003
Vertiv Inc
|
Check for Price | Obsolete | 240 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 100 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 1.2 kW | CB, CCC, CE, NEMKO, UL | 50 °C | -10 °C | 81.3 mm | 279.4 mm | VERTIV CO | , | unknown | EAR99 | |||||||||||||||||||
|
DC1200S
Pico Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | PICO ELECTRONICS INC | , | unknown |