Filter Your Search
1 - 2 of 2 results
|
DC1CA1RB
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER TYPE | 30 DEGREE TWISTED TERMINAL | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 0.88 N | 4.5 mm | e4 | -40 °C | 120 °C | PANEL MOUNT | 6 mm | 0.626 inch | IP67 | NO | Silver (Ag) | BRASS | SOLDER | 0.035 inch | 6.5 mm | 9 mm | 20 mm | 0.067 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DC1C-A1RB
The Cherry Corporation
|
Check for Price | Active | THE CHERRY CORP | unknown |