Filter Your Search
1 - 1 of 1 results
|
DC1GL1AA
The Cherry Corporation
|
Check for Price | Transferred | 1 A | 48 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BUTTON TYPE | 5A@250VAC | 1A@48VDC | 5 A | 250 V | 1.96 N | 1 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 1.6 mm | IP67 | NO | SILVER | QUICK CONNECT | 6.5 mm | 9 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |