Filter Your Search
1 - 10 of 2,266 results
|
DC635A272MA5106
Kyocera AVX Components
|
Check for Price | No | No | Active | 50 V | 2.7 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC635E153MA5406
Kyocera AVX Components
|
Check for Price | No | No | Active | 50 V | 15 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 10 GΩ | 1 | 85 °C | 10 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC637C392KA5406
Kyocera AVX Components
|
Check for Price | No | No | Active | 500 V | 3.9 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC635E223PA5406
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 50 V | 22 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 10 GΩ | 1 | 85 °C | 10 °C | 2 | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
DC630R-822M
API Delevan
|
Check for Price | Yes | Yes | Active | NO | 1 | e2 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | Tin/Copper (Sn99.3Cu0.7) | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 9 mΩ | 8.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.2954 mm | 19.05 mm | 12.446 mm | 16 mm | 20.57 mm | 10 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 kHz | 20 % | |||||||||||
|
DC632A821KA5206
Kyocera AVX Components
|
Check for Price | No | No | Active | 200 V | 820 µF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC632C152MA5106
Kyocera AVX Components
|
Check for Price | No | No | Active | 200 V | 1.5 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC632A821KA5106
Kyocera AVX Components
|
Check for Price | No | No | Active | 200 V | 820 µF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
DC637
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | INTRONICS POWER INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
DC635C472MA5306
Kyocera AVX Components
|
Check for Price | No | No | Active | 50 V | 4.7 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | SILVER TERMINATION | 100 GΩ | 1 | 125 °C | -55 °C | 3.81 mm | 1.52 mm | AVX CORP | not_compliant | EAR99 | 8504.50.80.00 |