Filter Your Search
1 - 10 of 27,693 results
|
VE-B53-EY
Vicor Corporation
|
$125.5300 | Yes | Yes | Active | 150 V | 24 V | 200 V | 100 V | 16.8 V | 26.4 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | ||||||
|
VI-BW0-EY
Vicor Corporation
|
$125.5300 | No | No | Active | 24 V | 5 V | 36 V | 18 V | 3.5 V | 5.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
VI-B0N-EY
Vicor Corporation
|
$125.5300 | Active | 12 V | 18.5 V | 20 V | 10 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 50 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | ||||||||||||||||||||||||||||
|
VI-B3Y-EW
Vicor Corporation
|
$126.7000 | No | No | Active | 48 V | 3.3 V | 60 V | 42 V | 2.31 V | 3.63 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 66 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | |||||
|
VI-B7Y-EW
Vicor Corporation
|
$126.7000 | No | No | Active | 150 V | 3.3 V | 375 V | 100 V | 1.65 V | 3.63 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 66 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | 13.46 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||||
|
VI-BNY-EW
Vicor Corporation
|
$126.7000 | No | No | Active | 48 V | 3.3 V | 76 V | 36 V | 2.31 V | 3.63 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 66 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
VI-B61-EX
Vicor Corporation
|
$131.3500 | No | No | Active | 300 V | 12 V | 400 V | 200 V | 8.4 V | 13.2 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | |||||
|
VI-B3W-EW
Vicor Corporation
|
$131.3500 | Active | 48 V | 5.5 V | 60 V | 42 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 100 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | ||||||||||||||||||||||||||||
|
VI-B6B-EW
Vicor Corporation
|
$131.3500 | Active | 300 V | 400 V | 200 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 100 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | |||||||||||||||||||||||||||||
|
VI-B6J-EX
Vicor Corporation
|
$131.3500 | Active | 300 V | 36 V | 400 V | 200 V | REMOTE SHUTDOWN | DC-DC BOOSTER MODULE | 88 % | 0.5 % | 0.5 % | 75 W | TUV, UL | 85 °C | -10 °C | 116.8m x 61m x 12.7m,PC Mount | 61 mm | 116.8 mm | 12.7 mm | VICOR CORP | , | compliant | VICOR |