Filter Your Search
1 - 1 of 1 results
|
DCM4623TD2H53E0M00
Vicor Corporation
|
Check for Price | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 500 W | R-XDMA-P9 | e4 | 80 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL PALLADIUM GOLD | PIN/PEG | DUAL | 22.8 mm | 47.91 mm | 7.31 mm | VICOR CORP | , | compliant | EAR99 | VICOR |