Filter Your Search
1 - 2 of 2 results
|
DCP010505DBP-U/700
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.25 V | 5.75 V | 2 | YES | NO | -5V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 32 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | GULLWING, DIP-14 | unknown | ||||||||||||||||||||||||
|
DCP010505DBP-U/700
Texas Instruments
|
Check for Price | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.25 V | 5.75 V | 100 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 32 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | SOP-14/7 | compliant | DIP | 14 | EAR99 | 8542.39.00.01 | Texas Instruments |