Filter Your Search
1 - 4 of 4 results
|
DCP010512DBP-U/700
Texas Instruments
|
$8.1953 | No | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 41 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 37 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | SOP-14/7 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCP010512DBP-U
Texas Instruments
|
$8.2276 | No | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 41 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 37 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCP010512DBP-U/700
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 37 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | GULLWING, DIP-14 | unknown | ||||||||||||||||||||||||
|
DCP010512DBP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 37 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | unknown |