Filter Your Search
1 - 4 of 4 results
![]() |
DCP020507U/1K
Texas Instruments
|
$8.2504 | No | Active | 5 V | 7 V | 5.5 V | 4.5 V | 6.65 V | 7.35 V | 286 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 25 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP, SOP12/28,.4 | 28/12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
DCP020507U
Texas Instruments
|
$9.5156 | No | Active | 5 V | 7 V | 5.5 V | 4.5 V | 6.65 V | 7.35 V | 286 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 25 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-28/12 | 28/12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DCP020507U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 7 V | 5.5 V | 4.5 V | 6.65 V | 7.35 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 25 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | Not Qualified | 3 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-28/12 | unknown | ||||||||||||||||||
|
DCP020507U/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 6.65 V | 5.5 V | 4.5 V | 7 V | 7.35 V | 20 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 25 % | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOP, SOP12/28,.4 | unknown |