Filter Your Search
1 - 1 of 1 results
|
DCW08A-05
Mean Well
|
Check for Price | Yes | Active | NO | VOLTAGE-MODE | 5 V | 800 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -5V OUTPUT | 75 % | 18 V | 9 V | 1 | 2 | 5.1 V | 4.9 V | SHORT CIRCUIT;OVERLOAD | 0.017675 Vrms | 50 kHz | OTHER | 8 W | NO | R-MDMA-P8 | CE, EN | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.5 mm | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |