Filter Your Search
1 - 1 of 1 results
|
DCW08C-15
Mean Well
|
$14.4157 | Yes | Yes | Active | NO | VOLTAGE-MODE | 15 V | 267 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | IT ALSO HAS -15 V OUTPUT | 80 % | 72 V | 36 V | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT;OVERLOAD | 0.02121 Vrms | OTHER | 8 W | NO | R-MDMA-P8 | CE, EN | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.5 mm | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |