Filter Your Search
1 - 1 of 1 results
|
DDR-480C-12
Mean Well
|
$106.6486 | Active | 48 V | 12 V | 67.2 V | 33.6 V | 12 V | 14 V | 33.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; OVERLOAD; UNDER VOLTAGE | 0.03535 Vrms | HYBRID | 400.8 W | 560 ms | R-XXMA-X | CB, CE, EAC, EN, UKCA, UL | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85.5 mm | 129.2 mm | 125.2 mm | MEAN WELL ENTERPRISES CO LTD | unknown | EAR99 | 2020-10-10 | Mean Well |