Filter Your Search
1 - 2 of 2 results
|
DDU-222F-50MF1
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 50 ns | 1 | NO | SIP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XSIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 5.08 mm | DATA DELAY DEVICES INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
DDU222F-50M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 1 | NO | SIP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-XSIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | SIP8,.1 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 9.525 mm | DATA DELAY DEVICES INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 |