Filter Your Search
1 - 10 of 40 results
|
DDU66F-100ME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | R-XDIP-T8 | Not Qualified | e3 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | 20.82 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
DDU66F-100D1
Data Delay Devices Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | YES | DFP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XDFP-F14 | 70 °C | 5 | 14 | UNSPECIFIED | FL14,.5 | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | 12.954 mm | 12.954 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
DDU-66F-10A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 13.5 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TTL | INPUT TO 1ST TAP DELAY = 3.5+-1NS | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 6.985 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | SOP, GWDIP14,.3 | 8 | compliant | 8542.39.00.01 | ||||||
|
DDU-66F-10MD1
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 13.5 ns | 1 | YES | DFP | F | ACTIVE DELAY LINE | TTL | INPUT TO 1ST TAP DELAY = 3.5+-1NS; MEETS... more | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | S-XDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | FLATPACK | FLAT | 1.27 mm | DUAL | 5.08 mm | DATA DELAY DEVICES INC | DFP | DFP, | 14 | compliant | |||||||||
|
DDU-66F-100B
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | YES | SOC | F/FAST | ACTIVE DELAY LINE | TTL | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-C8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | 2.54 mm | DUAL | 6.985 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | SMT-14/8 | 8 | compliant | 8542.39.00.01 | |||||||
|
DDU-66F-100BMD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859 | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | S-PDSO-G14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.2578 mm | 7.87 mm | 19.812 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||
|
DDU66F-100
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | NO | DIP | F/FAST | ACTIVE DELAY LINE | TTL | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | 19.304 mm | DATA DELAY DEVICES INC | DIP | DIP-14/8 | 14 | compliant | 8542.39.00.01 | ||||||
|
DDU-66F-100ME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | IN-HOUSE BURN-IN AND THERMAL SHOCK; TEMP... more | TRUE | 32 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP | DIP, | 14 | compliant | ||||||
|
DDU-66F-100A
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TTL | TRUE | 32 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 5 | 8 | PLASTIC/EPOXY | GWDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 6.985 mm | 19.812 mm | DATA DELAY DEVICES INC | SOIC | SMT-14/8 | 8 | compliant | 8542.39.00.01 | |||||||
|
DDU66F-100MD4
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | S-XDSO-G14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | UNSPECIFIED | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.842 mm | 12.954 mm | 12.954 mm | DATA DELAY DEVICES INC | SOIC | LOW PROFILE, SMD-14 | 14 | compliant | 8542.39.00.01 |