Parametric results for: decoding ic compatible to... under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 226 results

All Filters
|
-
Manufacturer: Qualcomm
Select parts from the table below to compare.
Compare
Compare
CSR8811A08-ICXR-R
Qualcomm
Check for Price Yes Active YES 3.3 V RFSoC CMOS 4.8 V 2.3 V OTHER R-PBGA-B28 1 85 °C -30 °C 28 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 2.569 mm 3.208 mm VFBGA, Unknown 8542.31.00.01
IPQ8074
Qualcomm
Check for Price Active RFSOC , Unknown 8542.31.00.30
ZR36463BGCG
Qualcomm
Check for Price Obsolete , Unknown 8542.31.00.30
QCA-4020-1-217MSP
Qualcomm
Check for Price Active RFSoC , Unknown 8542.31.00.01
ZR36460BGCG
Qualcomm
Check for Price Obsolete , Unknown 8542.31.00.30
SX28AC-I/SS
Qualcomm
Check for Price No Contact Manufacturer YES CMOS 82 mA INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL SSOP, SSOP28,.3 Unknown 8542.31.00.30
IP5160U-I
Qualcomm
Check for Price Contact Manufacturer , Unknown 8542.31.00.30
QCA4004X-BL3A
Qualcomm
Check for Price Active YES 1.26 V RFSoC CMOS 1.32 V 1.2 V S-XQCC-N68 85 °C 68 UNSPECIFIED HVQCCN LCC68,.31SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 8 mm 8 mm HVQCCN, LCC68,.31SQ,16 Unknown 8542.31.00.30
QRU100
Qualcomm
Check for Price Active SoC , Unknown 8542.31.00.30
IP7540U
Qualcomm
Check for Price Contact Manufacturer , Unknown 8542.31.00.30