Filter Your Search
1 - 10 of 15 results
|
6-1437558-6
TE Connectivity
|
$24.9513 | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 13 mm | 12.5 mm | 17.81 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
MTB306D
TE Connectivity
|
$29.5215 | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 3PDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 12.5 mm | 17.81 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
6-1437558-5
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 60000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | WIRE | 13 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||
|
MTB206N
TE Connectivity
|
Check for Price | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
6-1437558-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 8 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||
|
MTB206T
TE Connectivity
|
Check for Price | Active | 4 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | GOLD | WIRE | 13 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
MTB106G
TE Connectivity
|
Check for Price | Active | 4 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | GOLD | WIRE | 8 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
MTB406N
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | 4PDT | LATCHED | GOLD OVER SILVER | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1500VRMS V | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 24 deg | 1/4-40 | GOLD OVER SILVER | BREAK-BEFORE-MAKE | THERMOSET 94V-0 | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 0.6 inch | 13 mm | 12.5 mm | 22.6 mm | 0.32 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ||||||
|
MTB106D
TE Connectivity
|
Check for Price | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 8 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
MTB106F
TE Connectivity
|
Check for Price | Active | 4 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | DECORATIVE BAT | 6A@125VAC | 4A@28VDC | 6 A | 125 V | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | GOLD | WIRE | 8 mm | 10 mm | 13 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.40 |