Filter Your Search
1 - 10 of 56,155 results
|
SD-14595F3-592Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 60 Hz | 2.5 rps | 5.2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||
|
SD-14551FS-444Y
Data Device Corporation
|
Check for Price | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | , | 34 | compliant | 8542.39.00.01 | |||||
|
SD-14550FX-194L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDMA-F34 | Not Qualified | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 25.4 mm | DATA DEVICE CORP | DFP | FP-34 | 34 | compliant | 8542.39.00.01 | |||||
|
SD-145510FS-405L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | 125 °C | -55 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||||
|
SD-14597F2-552W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 400 Hz | 2.5 rps | 5.2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | |||
|
SD-14553FS-305Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CDFP-F34 | e0 | 70 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | , | 34 | compliant | 8542.39.00.01 | |||||
|
SD-145510FS-132Y
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | e0 | 125 °C | -55 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||
|
SD-145510FS-444Y
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | DFP | FL34,.78 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||
|
SD-14597F3-165W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 60 Hz | 0.5 rps | 1.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | ||||
|
SD-14595F1-275L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 1.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 |