Filter Your Search
1 - 1 of 1 results
|
DF11-8DP-2DSA(01)
Hirose Electric Co Ltd
|
$0.6295 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 30 mΩ | 2 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 100 PCS. PER BAG PACKAGING | 650VAC V | NO | 4.4 N | 1 GΩ | GUIDE SLOT | 0.3 N | NO | NO | e4 | NO | CSA; UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.26 inch | 0.394 inch | 0.118 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.40 | Hirose |