Filter Your Search
1 - 1 of 1 results
|
DF40C-20DP-0.4V(51)
Hirose Electric Co Ltd
|
$0.5950 | Yes | Yes | Active | 20 | 2 | 400 µm | 2 | 90 mΩ | 300 mA | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | PLUG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.016 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.71 mm | 1.969u inch | SURFACE MOUNT | 0.073 inch | 0.045 inch | 0.217 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose |