Filter Your Search
1 - 2 of 2 results
|
DF70845AD80FPV
Renesas Electronics Corporation
|
$19.1682 | Yes | Yes | Not Recommended | 32 | 80 MHz | 32 | 30 | 12.5 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G112 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 112 | PLQP0112JA | compliant | Renesas Electronics | ||
|
DF70845AD80FPV#ZB
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 32 | 80 MHz | 32 | 30 | 12.5 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 4.5 TO 5.5 V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G112 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 112 | PLQP0112JA | compliant | Renesas Electronics |