Filter Your Search
1 - 10 of 1,423 results
|
DG412LEDY-T1-GE3
Vishay Intertechnologies
|
$0.4317 | Yes | Active | 4 | 85 °C | -40 °C | 16 | SOP | RECTANGULAR | SMALL OUTLINE | YES | PURE MATTE TIN | 1.27 mm | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay | SPST | R-PDSO-G16 | 1 | -8 V | -3 V | -5 V | 1 | 68 dB | 30 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | 40 ns | 60 ns | INDUSTRIAL | GULL WING | DUAL | |||||||||||||
|
DG4157EDL-T1-GE3
Vishay Intertechnologies
|
$0.5120 | Active | 1 | CMOS | 85 °C | -40 °C | 6 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | 650 µm | 2 mm | 1.1 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2018-04-15 | Vishay | SPDT | R-PDSO-G6 | 1 | 1 | 41 dB | 3 Ω | PLASTIC/EPOXY | 5.5 V | 1.65 V | 3 V | 35 ns | 47 ns | GULL WING | DUAL | NC | 3 mΩ | COMMON OUTPUT | TSSOP6,.08 | 200 mA | BREAK-BEFORE-MAKE | ||||||||||||
|
DG4157EDN-T1-GE4
Vishay Intertechnologies
|
$0.6135 | Active | 1 | CMOS | 85 °C | -40 °C | 6 | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | 350 µm | 1 mm | 380 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | 8542.39.00.01 | 2018-04-15 | Vishay | SPDT | S-PDSO-N6 | 1 | 41 dB | 3 Ω | PLASTIC/EPOXY | 5.5 V | 1.65 V | 3 V | 35 ns | 47 ns | INDUSTRIAL | NO LEAD | DUAL | NC | 3 mΩ | COMMON OUTPUT | SOLCC6,.04,14 | 200 mA | BREAK-BEFORE-MAKE | ||||||||||||
|
DG419LEDY-T1-GE4
Vishay Intertechnologies
|
$0.8894 | Yes | Active | 1 | CMOS | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | SPST | R-PDSO-G8 | -8 V | -3 V | -5 V | 2 | 15 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | INDUSTRIAL | GULL WING | DUAL | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
DG417LEDY-T1-GE4
Vishay Intertechnologies
|
$0.8894 | Yes | Active | 1 | CMOS | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | SPST | R-PDSO-G8 | -8 V | -3 V | -5 V | 1 | 8 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | INDUSTRIAL | GULL WING | DUAL | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
DG418LEDY-T1-GE4
Vishay Intertechnologies
|
$0.8966 | Yes | Active | 1 | CMOS | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | SPST | R-PDSO-G8 | -8 V | -3 V | -5 V | 1 | 8 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | INDUSTRIAL | GULL WING | DUAL | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
DG419LEDQ-T1-GE3
Vishay Intertechnologies
|
$0.9115 | Yes | Active | 1 | CMOS | e3 | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | SPST | R-PDSO-G8 | 1 | -8 V | -3 V | -5 V | 2 | 15 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | INDUSTRIAL | GULL WING | DUAL | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||
|
DG411LEDQ-T1-GE3
Vishay Intertechnologies
|
$0.9792 | Yes | Active | 4 | 85 °C | -40 °C | 16 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | PURE MATTE TIN | 650 µm | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | 2016-10-14 | Vishay | SPST | R-PDSO-G16 | 1 | -8 V | -3 V | -5 V | 1 | 68 dB | 30 Ω | PLASTIC/EPOXY | 8 V | 3 V | 5 V | 40 ns | 60 ns | INDUSTRIAL | GULL WING | DUAL | |||||||||||||
|
DG418DY-E3
Vishay Intertechnologies
|
$1.0041 | Yes | Active | 1 | CMOS | e3 | 85 °C | -40 °C | 8 | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | 1.27 mm | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | Vishay | SPST | R-PDSO-G8 | 1 | -15 V | 1 | 35 Ω | PLASTIC/EPOXY | 15 V | 210 ns | 250 ns | INDUSTRIAL | GULL WING | DUAL | NO | SOP8,.25 | BREAK-BEFORE-MAKE | 260 | 30 | Not Qualified | ||||||||||||
|
DG411DJ-E3
Vishay Intertechnologies
|
$1.0420 | Yes | Active | 4 | CMOS | e3 | 85 °C | -40 °C | 16 | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | 2.54 mm | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SPST | R-PDIP-T16 | 1 | -15 V | 1 | 68 dB | 35 Ω | PLASTIC/EPOXY | 15 V | 160 ns | 220 ns | INDUSTRIAL | THROUGH-HOLE | DUAL | NC | SEPARATE OUTPUT | DIP16,.3 | BREAK-BEFORE-MAKE | 260 | 30 | Not Qualified |